You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX205CPG+G36

Transceiver RS232, 4.75V-5.25V supply, 5 Drivers, DIP-24

MAXIM INTEGRATED PRODUCTS MAX205CPG+G36
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX205CPG+G36
Order Code:
2511902
Technical Datasheet:
MAX205CPG+G36   Datasheet
See all Technical Docs

Product Overview

The MAX205CPG+G36 is a +5V, RS232 transceiver in 24 pin DIP package. It is a RS232 and V.28 transceiver with integrated charge pump circuitry for single +5V supply operation. It consists of three sections such as charge pump voltage converters, drivers (transmitters) and receivers. The integrated charge pump circuitry eliminates the need for bipolar ±12V supply and enables single supply operation from +5V or 9V to +12V. The driver maintains the ±5V EIA/TIA-232E output signal levels at data rates in excess of 120Kbps when loaded in accordance with the EIA/TIA-232E specification. The device uses no external components and it is recommended for applications with limited circuit board space.
  • Supply voltage range from 4.75V to 5.25V
  • Operating temperature range from 0°C to 70°C
  • Saves board space
  • VCC power supply current of 11mA
  • Five RS232 drivers and five RS232 receivers
  • Transition region slew rate of 5.5V/µs
  • 5µW low power shutdown mode and TTL three state output
  • Integrated 0.1µF capacitors
  • Saves power for longer battery operation
  • Shutdown supply current of 1µA

Applications

Communications & Networking, Portable Devices, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver

:
RS232

:
5Drivers

:
5Receivers

:
4.75V

:
5.25V

:
DIP

:
24Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

Php761.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php761.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --