You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX1452EVKIT-NS+
Evaluation Board, Low Cost Precision Sensor Signal Conditioner
- Manufacturer:
- MAXIM INTEGRATED PRODUCTS MAXIM INTEGRATED PRODUCTS
- Manufacturer Part No:
- MAX1452EVKIT-NS+
- Order Code:
- 2763343
- Technical Datasheet:
- MAX1452EVKIT-NS+ Datasheet
Product Overview
- Accommodates sensor output sensitivities from 4mV/V to 60mV/Vn
- Single-pin digital programming
- No external trim components required
- 16bit offset and span calibration resolution
- Supports both current and voltage bridge excitation
- Fast 150µs step response
- On-chip lookup table supports multipoint calibration temperature correction
- Secure-Lock™ prevents data corruption
- Low 2mA current consumption simplifies power supply design in 4 to 20mA applications
Applications
Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Maxim Integrated Products
- :
- MAX1452
- :
- Sensor Signal Conditioner
- :
- Analogue Sensor Signal Conditioner
- :
- Eval Board MAX1452, Interface Adapter, Software and manual (download from Maxim website)
- :
- -
Technical Docs (1)
Available for back order
More stock available to supplier lead times which is approximately 3/22/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each