You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX13052ASA+T

CAN Bus, CAN, 1, 1, 4.75 V, 5.25 V, NSOIC

MAXIM INTEGRATED PRODUCTS MAX13052ASA+T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX13052ASA+T
Order Code:
2517385
Technical Datasheet:
MAX13052ASA+T   Datasheet
See all Technical Docs

Product Overview

The MAX13052ASA+T is an industry standard high speed CAN transceiver with ±80V fault protection in 8 pin NSOIC package. This CAN transceiver provides a link between the CAN protocol controller and the physical wires of the bus lines in a CAN. The CAN transceiver provides a dominant timeout function that prevents erroneous CAN controller from clamping the bus to a dominant level if the transmitter input is held lower for greater than 1ms. The CAN transceiver have an input common mode range greater than ±12V, exceeding the ISO11898 specification of -2V to +7V and feature ±8KV ESD protection making device ideal for harsh industrial environments. The device is used for industrial network applications where overvoltage protection is required. It can be used for DeviceNet applications requiring data rates up to 1Mbps.
  • Supply voltage range is 4.75V to 5.25V
  • Operating temperature range from -40°C to 125°C
  • Low current standby mode
  • Short-circuit protection
  • Thermal shutdown
  • Current limiting
  • Slope-control mode
  • SPLIT Pin

Applications

Communications & Networking, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CAN

:
1

:
1

:
4.75V

:
5.25V

:
NSOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2517385RL Check stock

191 In stock Need more?

191 available for 3 - 4 day despatch

Php245.50

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php245.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php220.00
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php207.80
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php203.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php176.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2517385) x 245.5 = Php245.50
Total Price: Php245.50
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange