You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX13051ESA+
CAN Bus, CAN, 1, 1, 4.75 V, 5.25 V, NSOIC
- Manufacturer:
- MAXIM INTEGRATED PRODUCTS MAXIM INTEGRATED PRODUCTS
- Manufacturer Part No:
- MAX13051ESA+
- Order Code:
- 2517373
- Technical Datasheet:
- MAX13051ESA+ Datasheet
Product Overview
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Fully compatible with the ISO 11898 standard
- Short circuit protection
- Thermal shutdown
- Transmit data dominant timeout
- ±6KV human body model ESD protection
- Greater than ±12V common-mode range
Applications
Communications & Networking, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CAN
- :
- 1
- :
- 1
- :
- 4.75V
- :
- 5.25V
- :
- NSOIC
- :
- 8Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
195 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/29/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php206.50 | |
10+ | Php184.90 | |
25+ | Php174.90 | |
100+ | Php155.90 |
Pricing is unavailable. Please contact customer services.