You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX11646EUA+

Analogue to Digital Converter, Low Power, 10 bit, 94.4 kSPS, Differential, Single Ended, I2C

MAXIM INTEGRATED PRODUCTS MAX11646EUA+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX11646EUA+
Order Code:
2513427
Product Range
Single 10-Bit SAR ADCs
Technical Datasheet:
MAX11646EUA+   Datasheet
See all Technical Docs

Product Range Selector (Single 10-Bit SAR ADCs)

See all from this product range

Product Overview

The MAX11646EUA+ is a low power, 1-channel/2-channel, 10bit analogue to digital converter (ADC) in 8 pin µMAX package. It has internal track/hold, voltage reference, clock and an I2C compatible 2-wire serial interface (400KHz fast mode, 1.7MHz high speed mode). The device operates from single supply of 4.5V to 5.5V. AutoShutdown powers down the device between conversions and reduces supply current to less than 1µA at lower throughput rates. It measures two single ended or one differential input. The fully differential analogue inputs are software configurable for unipolar or bipolar and single ended or differential operation. The full scale analogue input range is determined by internal reference or by an externally applied reference voltage ranging from 1V to VDD. The MAX11646 has 4.096V internal reference. It is typically used in battery powered test equipment, power supply monitoring, solar powered remote systems, received signal strength indicators & system supervision.
  • Throughput rate of 53Ksps (internal clock) and 94.4Ksps (external clock)
  • Operating temperature range from -40°C to 85°C
  • Power supply rejection ratio of ±0.01LSB/V
  • 2-channel single ended or 1-channel fully differential inputs
  • Internal FIFO with channel scan mode
  • Low power (670µA at 94.4Ksps, 230µA at 40Ksps, 6µA at 1Ksps & 0.5µA in power down mode)
  • Full power bandwidth (SINAD > 57dB) of 3MHz and full linear bandwidth (-3dB point) of 5MHz
  • Relative accuracy of ±1LSB and DNL of ±1LSB (no missing codes over temperature)
  • Offset error of ±1LSB and offset error temperature coefficient of 0.3ppm/°C (relative to FSR)
  • Gain error of ±1LSB and gain temperature coefficient of 0.3ppm/°C (relative to FSR)

Applications

Signal Processing, Portable Devices, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10bit

:
94.4kSPS

:
Differential, Single Ended

:
I2C

:
Single

:
4.5V

:
5.5V

:
µMAX

:
8Pins

:
-40°C

:
85°C

:
Single 10-Bit SAR ADCs

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

2 In stock

2 available for 3 - 4 day despatch

Available until stock is exhausted

Php125.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php125.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php113.00
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php106.10
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php102.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php87.50
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php76.70
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php75.40