You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX11636EEE+
Analogue to Digital Converter, 12 bit, 300 kSPS, Differential, Single Ended, SPI, Single, 4.75 V
- Manufacturer:
- MAXIM INTEGRATED PRODUCTS MAXIM INTEGRATED PRODUCTS
- Manufacturer Part No:
- MAX11636EEE+
- Order Code:
- 2513297
- Product Range
- Octal 12-Bit SAR ADCs
- Technical Datasheet:
- MAX11636EEE+ Datasheet
Product Range Selector (Octal 12-Bit SAR ADCs)
See all from this product rangeProduct Overview
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- 8-channel single ended and 4-channel true differential unipolar or bipolar inputs
- Analogue multiplexer with true differential track/hold
- Full power bandwidth (-3dB point) of 1MHz & full linear bandwidth (S/(N + D) > 68dB) of 100KHz
- 1V to VDD external reference
- Power supply rejection of ±0.2mV at VDD = 4.75V to 5.25V, full scale input
- Offset error of ±0.5LSB and offset error temperature coefficient of ±2ppm/°C FSR
- INL of ±1LSB and DNL of ±1LSB (no missing codes over temperature)
- Gain error of ±0.5LSB and gain temperature coefficient of ±0.8ppm/°C
Applications
Signal Processing, Industrial, Medical, Sensing & Instrumentation
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12bit
- :
- 300kSPS
- :
- Differential, Single Ended
- :
- SPI
- :
- Single
- :
- 4.75V
- :
- 5.25V
- :
- QSOP
- :
- 16Pins
- :
- -40°C
- :
- 85°C
- :
- Octal 12-Bit SAR ADCs
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php325.20 | |
10+ | Php295.30 | |
25+ | Php280.60 | |
50+ | Php257.60 | |
100+ | Php247.70 |
Pricing is unavailable. Please contact customer services.