You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX11602EEE+

Analogue to Digital Converter, Low Power, 8 bit, 188 kSPS, Pseudo Differential, Single Ended, I2C

MAXIM INTEGRATED PRODUCTS MAX11602EEE+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX11602EEE+
Order Code:
2513278
Product Range
Octal 8-Bit SAR ADCs
Technical Datasheet:
MAX11602EEE+   Datasheet
See all Technical Docs

Product Range Selector (Octal 8-Bit SAR ADCs)

See all from this product range

Product Overview

The MAX11602EEE+ is a low power, 8bit, 8-channel analogue to digital converter (ADC) in 16 pin QSOP package. This device has internal track/hold (T/H), voltage reference, clock and an I2C compatible 2-wire serial interface. It operates from a single supply and requires only 350µA supply current at maximum sampling rate of 188Ksps. AutoShutdown feature power down the device between conversions by reducing supply current to less than 1µA at low throughput rate. The analogue inputs are software configurable for unipolar or bipolar and single ended or pseudo differential operation. The full scale analogue input range is determined by internal reference or by an externally applied reference voltage ranging from 1V to VDD. The MAX11602 is used in battery powered test equipment, solar powered remote systems, received signal strength indicators and system supervision.
  • Supply voltage range from 4.5V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Internal reference of 4.096V and internal clock
  • 8-channel single ended or 4-channel pseudo differential
  • Internal FIFO with channel scan mode
  • INL of ±1LSB and DNL of ±1LSB (no missing codes over temperature)
  • Offset error of ±1.5LSB and gain error of ±1LSB
  • Maximum total unadjusted error (TUE) of ±1LSB
  • Full power bandwidth of 2MHz (-3dB point) and full linear bandwidth of 200KHz (SINAD > 49dB)

Applications

Signal Processing, Portable Devices, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8bit

:
188kSPS

:
Pseudo Differential, Single Ended

:
I2C

:
Single

:
4.5V

:
5.5V

:
QSOP

:
16Pins

:
-40°C

:
85°C

:
Octal 8-Bit SAR ADCs

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

11 In stock Need more?

11 available for 3 - 4 day despatch

Php170.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php170.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php152.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php144.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php120.00
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php116.50