You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IH5043CPE+

Analogue Switch, General Purpose, 2 Channels, SPDT, 80 ohm, ± 4.5V to ± 18V, DIP, 16 Pins

IH5043CPE+ - Analogue Switch, General Purpose, 2 Channels, SPDT, 80 ohm, ± 4.5V to ± 18V, DIP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IH5043CPE+
Order Code:
2513125
Technical Datasheet:
IH5043CPE+   Datasheet
See all Technical Docs

Product Overview

The IH5043CPE+ is a general purpose CMOS analogue switch in 16 pin DIP package. This is a dual SPDT switch featuring low 5nA leakage current and a quiescent current of less than 10µA. It also features break before make switching operation and low charge injection. Typical applications include sample and hold circuits, test equipment, PBX, PABX, guidance and control systems and military radios.
  • Supply voltage range is ± 4.5V to ± 18V
  • Operating temperature range from 0°C to 70°C
  • Monolithic low power CMOS design
  • Latch-up proof construction
  • Input voltage range includes supplies
  • Maximum drain source on resistance is 80 ohm
  • Channel to channel RDS(ON) match is 5ohm
  • TTL/CMOS compatible
  • Switch on time is 400ns and switch off time is 200ns
  • Charge injection is 20mV

Applications

Signal Processing, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
SPDT

:
80ohm

:
± 4.5V to ± 18V

:
DIP

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 12/14/20

Notify me when back in stock

Php482.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php482.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php436.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php419.10
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php407.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange