You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SRGT6/2
Surge Protector, 6 Outlets, UK, 13 A, 240 V, UK, 2 m
- Manufacturer:
- MASTERPLUG MASTERPLUG
- Manufacturer Part No:
- SRGT6/2
- Order Code:
- 5079822
- Technical Datasheet:
- SRGT6/2 Datasheet
Alternatives for SRGT6/2
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 6Outlets
- :
- UK
- :
- 13A
- :
- 240V
- :
- UK
- :
- 2m
- :
- -
- :
- -
- :
- -
Technical Docs (1)
Product Overview
- Telephone/Modem socket protection
- Neon indicator
- ON/OFF switch
- 2m mains cord with fitted plug
- Comply with all relevant British Standards
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php1,530.40 | |
10+ | Php1,486.70 | |
25+ | Php1,442.90 | |
100+ | Php1,398.80 | |
250+ | Php1,304.40 |
Pricing is unavailable. Please contact customer services.