You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

604-GP-2 - 

Panel Mount Barrier Terminal Block, 2 Row, 2 Ways, 12 AWG, 4 AWG, 22.2 mm, 70 A

604-GP-2 - Panel Mount Barrier Terminal Block, 2 Row, 2 Ways, 12 AWG, 4 AWG, 22.2 mm, 70 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
604-GP-2
Order Code:
1427864
Technical Datasheet:
604-GP-2   Datasheet
See all Technical Docs

Product Overview

The 604-GP-2 is a 2-pole 70A panel-mount Barrier Terminal Block with open back design. It has plated brass terminals, 150°C general purpose phenolic base and #12-32 binder head phil-slot screws. It accepts wire range with wire binding screw of #4 to #12AWG.

Applications

Industrial

Product Information

:
2 Row
:
2Ways
:
12AWG
:
4AWG
:
22.2mm
:
70A
:
600V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3 In stock

3 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/23/19

Php1,029.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,029.80