You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SSI-LXH600GD-150

LED Panel Mount Indicator, QuasarBrite, Green, 2.2 VDC, 6.35 mm, 20 mA, 30 mcd, Not Rated

SSI-LXH600GD-150 - LED Panel Mount Indicator, QuasarBrite, Green, 2.2 VDC, 6.35 mm, 20 mA, 30 mcd, Not Rated

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LUMEX LUMEX
Manufacturer Part No:
SSI-LXH600GD-150
Order Code:
2062399

Product Overview

The SSI-LXH600GD-150 is a green LED Panel Mount Indicator made of plastic housing and green diffused lens. The QuasarBrite™ panel indicator header features front insert direction, with 6-inch wire leads and 60° viewing direction.
  • Protrude type
  • 565nm Peak wavelength

Applications

Industrial, Medical, Communications & Networking, Test & Measurement, Safety

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Green

:
2.2VDC

:
6.35mm

:
20mA

:
30mcd

:
Not Rated

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

Compare Selected

2,021 In stock Need more?

571 available for 1 - 2 day despatch
1,450 available for 4 - 5 day despatch

Php83.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php83.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php67.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php41.60
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php35.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.