You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

080-0001 - 

RF / Coaxial Cable Assembly, U.FL Plug to SMA Jack Reverse, 1.13mm, 50 ohm, 4.134 ", 105 mm

080-0001 - RF / Coaxial Cable Assembly, U.FL Plug to SMA Jack Reverse, 1.13mm, 50 ohm, 4.134 ", 105 mm
080-0001 - RF / Coaxial Cable Assembly, U.FL Plug to SMA Jack Reverse, 1.13mm, 50 ohm, 4.134 ", 105 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
080-0001
Order Code:
2324836
Technical Datasheet:
080-0001   Datasheet
See all Technical Docs

Product Information

:
U.FL Plug to SMA Jack Reverse
:
1.13mm
:
50ohm
:
4.134"
:
105mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 080-0001 is an U.FL to reverse polarity SMA bulkhead female Cable Assembly.
  • DC to 6GHz Frequency Range
  • 50R Impedance
  • -40 to +85°C Operating Temperature Range
  • 60VAC Rated Voltage
  • 20mR Maximum Signal and Ground Contact Resistance
  • 200VAC Withstand Voltage
  • 500MR Insulation Resistance
  • 6.8mm Minimum Bend Radius
  • 1.13mm Diameter

Applications

RF Communications

Associated Products

Compare Selected

Related Searches

387 In stock

387 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 7/29/19

Php346.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php346.20