You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SF 7855, 400ML

Paint Remover, SF 7855 Series, Hand Cleaner/Sanitary, Bottle, 400 ml

LOCTITE SF 7855, 400ML
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LOCTITE LOCTITE
Manufacturer Part No:
SF 7855, 400ML
Order Code:
3438732
Product Range
SF 7855 Series
Technical Datasheet:
SF 7855, 400ML   Datasheet
See all Technical Docs

Product Range Selector (SF 7855 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Paint Remover

:
Hand Cleaner, Sanitary

:
Bottle

:
400ml

:
-

:
SF 7855 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

LOCTITE® SF 7855 is a heavy-duty hand cleaner, specially formulated for the most difficult-to-remove soils, paint, resins, primers, adhesives, silicones, varnishes and enamels. This product is free from silicone and harsh solvents and contains the four skin conditioners, aloe vera, vitamin E, lanolin and jojoba oil. The product has a pleasant floral scent and contains fine pumice. It can be used without water, which allows hand cleaning directly at the work place. LOCTITE® SF 7855™ can be used without water, which allows hand cleaning directly at the work place. The skin conditioning components in this product allow for the most frequent use without affecting the skin.
  • Biodegradable
  • Non-toxic
  • Removes paint, resin and adhesives
  • Conditioning components allow frequent use without affecting the skin
  • Suitable for cleaning hands
  • Aqueous based technology
  • Dibasic ester and water chemical type
  • Viscous white to grey emulsion Appearance

9 In stock Need more?

9 UK stock for 3-4 days delivery

Php1,421.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,421.40
Promotional price
Contract Price
Web only price
Web only contract price
 
12+ Php1,393.00
Promotional price
Contract Price
Web only price
Web only contract price
 
24+ Php1,364.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --