You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SF 7200, 400ML

Gasket Remover, SF 7200 Series, General Purpose, Aerosol, 400 ml

LOCTITE SF 7200, 400ML
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LOCTITE LOCTITE
Manufacturer Part No:
SF 7200, 400ML
Order Code:
3438731
Product Range
SF 7200 Series
Technical Datasheet:
SF 7200, 400ML   Datasheet
See all Technical Docs

Product Range Selector (SF 7200 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Gasket Remover

:
General Purpose

:
Aerosol

:
400ml

:
-

:
SF 7200 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

LOCTITE® SF 7200 is designed to remove cured chemical gaskets by softening the material on the flanges. Once applied, the product develops a foam-like layer on the gasket, preventing the agent from running off the desired location. It therefore keeps working for the required duration. Typical applications include removal of all types of chemical gaskets from metal flanges. It is particularly suitable for aluminium or other soft metal flanges where scraping could lead to surface damage. It may also be used to aid removal of adhesives, baked-on grease or oil, built-up carbon deposits, dried oils, paint, varnish, etc. from metal flanges or surfaces LOCTITE® SF 7200™ is intended mainly for metal components. It is not recommended for use on plastic components.
  • Removes cured gasket sealants and traditional gaskets in 10 to 15 minutes
  • Minimal scraping
  • Usable on most types of surface
  • Solvent based technology
  • Mixture of aliphatic glycol ethers, hydrocarbons, surfactants and methyl ethyl ketones
  • Amber liquid appearance
  • Easy application from an aerosol can
  • Will not run, even on vertical surfaces
  • Does not contain CFC

Available for back order

More stock available to supplier lead times which is approximately 12/27/21

Notify me when back in stock

Hazardous Item

There maybe additional transit time and delivery charges. Delivery of other items on your order will be unaffected. Contact customer care for more info.

Php1,187.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,187.40
Promotional price
Contract Price
Web only price
Web only contract price
 
12+ Php1,163.70
Promotional price
Contract Price
Web only price
Web only contract price
 
24+ Php1,140.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --