You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SA5.0ARLG
TVS Diode, MiniMOSORB SA Series, Unidirectional, 5 V, 9.2 V, DO-41 (DO-204AL), 2 Pins
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- SA5.0ARLG
- Order Code:
- 2533142
- Product Range
- MiniMOSORB SA Series
- Technical Datasheet:
- SA5.0ARLG Datasheet
Product Range Selector (MiniMOSORB SA Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MiniMOSORB SA Series
- :
- Unidirectional
- :
- 5V
- :
- 9.2V
- :
- DO-41 (DO-204AL)
- :
- 2Pins
- :
- 6.4V
- :
- 7V
- :
- 500W
- :
- -
Technical Docs (2)
Product Overview
- 5 to 170V Working peak reverse voltage range
- 500W @ 1ms Peak power
- ESD rating of Class 3 (>16kV) per human body model
- Maximum clamp voltage @ peak pulse current
- <1µA above 8.5V Low leakage current
- Maximum temperature coefficient specified
- <1ns Response time
- -55 to 175°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Medical, Computers & Computer Peripherals, Power Management, Consumer Electronics, Industrial
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)