You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SA5.0AG
TVS Diode, MiniMOSORB SA Series, Unidirectional, 5 V, 9.2 V, Axial Leaded, 2 Pins
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- SA5.0AG
- Order Code:
- 1459172
- Product Range
- MiniMOSORB SA Series
- Technical Datasheet:
- SA5.0AG Datasheet
Product Range Selector (MiniMOSORB SA Series)
See all from this product rangeAlternatives for SA5.0AG
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MiniMOSORB SA Series
- :
- Unidirectional
- :
- 5V
- :
- 9.2V
- :
- Axial Leaded
- :
- 2Pins
- :
- 6.4V
- :
- 7V
- :
- 500W
- :
- -
Technical Docs (2)
Product Overview
- 5 to 170V Working peak reverse voltage range
- 500W @ 1ms Peak power
- ESD rating of Class 3 (>16kV) per human body model
- Maximum clamp voltage @ peak pulse current
- <1µA above 8.5V Low leakage current
- Maximum temperature coefficient specified
- <1ns Response time
- -55 to 175°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Medical, Computers & Computer Peripherals, Power Management, Consumer Electronics, Industrial
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php14.10 | |
10+ | Php11.50 | |
100+ | Php9.20 | |
1000+ | Php8.10 | |
2000+ | Php7.30 | |
10000+ | Php7.30 | |
25000+ | Php7.20 | |
50000+ | Php6.90 |
Pricing is unavailable. Please contact customer services.