You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

0218005.HXP

Fuse, Cartridge, Time Delay, 5 A, 250 V, 5mm x 20mm, 0.2" x 0.79"

LITTELFUSE 0218005.HXP
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0218005.HXP
Order Code:
1707314
Technical Datasheet:
0218005.HXP   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Time Delay

:
5A

:
250V

:
5mm x 20mm

:
0.2" x 0.79"

:
-

:
50A
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
The 0218005.HXP is a 5A time-lag Cartridge Fuse with glass body, nickel plated brass cap and tin plated copper leads. It is designed to International (IEC) standards for use globally. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
  • Meets the IEC 60127-2 standard
  • -55 to 125°C Operating temperature range

Applications

Power Management, Safety

Available for back order

More stock available to supplier lead times which is approximately 1/10/22

Notify me when back in stock

Php52.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 50 Minimum: 50
Quantity Price Your Price
 
 
50+ Php52.10