You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC2053HMS8#PBF

Instrument Amplifier, 1 Amplifier, 20 µV, 0.2 V/µs, 200 kHz, 2.7V to ± 5.5V, MSOP

LTC2053HMS8#PBF - Instrument Amplifier, 1 Amplifier, 20 µV, 0.2 V/µs, 200 kHz, 2.7V to ± 5.5V, MSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2053HMS8#PBF
Order Code:
1330915
Technical Datasheet:
LTC2053HMS8#PBF   Datasheet
See all Technical Docs

Alternatives for LTC2053HMS8#PBF

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Overview

The LTC2053HMS8#PBF is a high precision Instrumentation Amplifier for use with electronic scales and strain gauge amplifiers. The CMRR is typically 116dB with a single or dual 5V supply and is independent of gain. The input offset voltage is guaranteed below 10µV with a temperature drift of less than 50nV/°C. The LTC2053 is easy to use, the gain is adjustable with two external resistors, like a traditional operational amplifier. The LTC2053 uses charge balanced sampled data techniques to convert a differential input voltage into a single ended signal that is in turn amplified by a zero-drift operational amplifier. The differential inputs operate from rail-to-rail and the single-ended output swings from rail-to-rail. The LTC2053 can be used in single-supply applications, as low as 2.7V.
  • Rail-to-rail input
  • 2-resistor Programmable gain
  • 116dB CMRR independent of gain
  • 50nV/°C Maximum offset voltage drift
  • 2.5µVp-p (0.01Hz to 10Hz) Typical noise
  • 750µA Typical supply current

Applications

Medical, Test & Measurement, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
20µV

:
0.2V/µs

:
200kHz

:
2.7V to ± 5.5V

:
MSOP

:
8Pins

:
Single Ended

:
118dB

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

Php644.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php644.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php368.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php356.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange