You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LT6600IS8-10#PBF

Differential Amplifier, Low Noise, 1 Amplifiers, 35 mV, 12.6 dB, 10 MHz, -40 °C, 85 °C

LINEAR TECHNOLOGY LT6600IS8-10#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6600IS8-10#PBF
Order Code:
1345585
Technical Datasheet:
LT6600IS8-10#PBF   Datasheet
See all Technical Docs

Product Overview

The LT6600IS8-10#PBF is a very low noise, fully Differential Amplifier with a 4th order 10MHz low-pass filter approximating a Chebyshev frequency response. Most differential amplifier requires many precision external components to tailor gain and bandwidth. In contrast, with the LT6600-10, two external resistors program differential gain and the filter's 10MHz cutoff frequency and passband ripple are internally set. The LT6600-10 also provides the necessary level shifting to set its output common mode voltage to accommodate the reference voltage requirements of A/Ds. Using a proprietary internal architecture, the LT6600-10 integrates an anti-aliasing filter and a differential amplifier/driver without compromising distortion or low noise performance. At unity gain the measured in band signal-to-noise ratio is an impressive 82dB.
  • Programmable differential gain via two external resistors
  • Adjustable output common mode voltage
  • Fully differential inputs and outputs
  • Compatible with popular differential amplifier pinouts
  • 0.5dB Ripple 4th order lowpass filter with 10MHz cutoff

Applications

Test & Measurement, Medical, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Amplifiers

:
35mV

:
12.6dB

:
10MHz

:
-40°C

:
85°C

:
SOIC

:
8Pins

:
3V to 11V

:
-

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

Php560.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php560.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php310.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange