You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT5575EUF#PBF
RF Modulation / Demodulation IC, 800 MHz to 2.7 GHz, 4.5 V to 5.25 V supply, QFN-16
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT5575EUF#PBF
- Order Code:
- 1345578
- Technical Datasheet:
- LT5575EUF#PBF Datasheet
Product Overview
- 28dBm at 900MHz, 22.6dBm at 1.9GHz High IIP3
- 54.1dBm at 900MHz, 60dBm at 1.9GHz High IIP2
- 13.2dBm at 900MHz Input P1dB
- 0.04dB Typical I/Q gain mismatch
- 0.4° Typical I/Q phase mismatch
- Low output DC offsets
- 12.8dB at 900MHz, 12.7dB at 1.9GHz Noise figure
- 3dB at 900MHz, 4.2dB at 1.9GHz Conversion gain
- Very few external components
- Shutdown mode
Applications
RF Communications, Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 800MHz
- :
- 2.7GHz
- :
- 4.5V
- :
- 5.25V
- :
- QFN
- :
- 16Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php1,227.80 | |
25+ | Php815.60 | |
100+ | Php674.10 | |
250+ | Php640.80 | |
500+ | Php626.00 |
Pricing is unavailable. Please contact customer services.