You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LT5560EDD#PBF

RF Active Mixer IC, 2.7 V to 5 V, 10 kHz to 4 GHz, DFN-8

LINEAR TECHNOLOGY LT5560EDD#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT5560EDD#PBF
Order Code:
1345583
Technical Datasheet:
LT5560EDD#PBF   Datasheet
See all Technical Docs

Product Overview

The LT5560EDD#PBF is a low power, high performance broadband Active Mixer. This double-balanced mixer can be driven by a single-ended LO source and requires only -2dBm of LO power. The balanced design results in low LO leakage to the output, while the integrated input amplifier provides excellent LO to IN isolation. The signal ports can be impedance matched to a broad range of frequencies, which allows it to be used as an up- or down-conversion mixer in a wide variety of applications. This is characterized with a supply current of 10mA, the DC current is adjustable, which allows the performance to be optimized for each application with a single resistor.
  • 9.3dB Typical at 900MHz output Noise
  • 2.4dB Typical conversion gain
  • 4 to 13.4mA Adjustable supply current
  • Single-ended or differential LO
  • High port-to-port isolation
  • Enable control with low off-state leakage current

Applications

Portable Devices, RF Communications, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10kHz

:
4GHz

:
2.7V

:
5V

:
QFN

:
8Pins

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

Php246.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php246.80
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php164.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php135.50
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php129.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php126.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange