You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT3845AEFE#PBF

DC/DC Controller, Current Mode, 4V to 60V, 1 Output, Synchronous Buck, 500kHz, TSSOP-16

LT3845AEFE#PBF - DC/DC Controller, Current Mode, 4V to 60V, 1 Output, Synchronous Buck, 500kHz, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3845AEFE#PBF
Order Code:
2115924
Technical Datasheet:
LT3845AEFE#PBF   Datasheet
See all Technical Docs

Product Overview

The LT3845AEFE#PBF is a current-mode Synchronous Controller used for medium to high power and high efficiency supplies. It offers a wide 4 to 60V input range (7.5V minimum start-up voltage). An onboard regulator simplifies the biasing requirements by providing IC power directly from VIN. Burst Mode® operation maintains high efficiency at light loads by reducing IC quiescent current to 120µA. Light load efficiency is also improved with the reverse inductor current inhibit function which supports discontinuous operation. Additional features include adjustable fixed operating frequency that can be synchronized to an external clock for noise sensitive applications, gate drivers capable of driving large N-channel MOSFETs, a precision undervoltage lockout, 10µA shutdown current, short-circuit protection and a programmable soft-start.
  • High voltage
  • Stable operation in current limit
  • Adaptive non-overlap circuitry prevents switch shoot-through
  • Reverse inductor current inhibit for discontinuous operation improves efficiency with light loads
  • Programmable soft-start
  • 1% Regulation accuracy
  • Standard gate N-channel power MOSFETs
  • Reverse overcurrent protection

Applications

Automotive, Power Management, Avionics, Communications & Networking, Automation & Process Control, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4V

:
60V

:
1 Output

:
-

:
TSSOP

:
16Pins

:
500kHz

:
Synchronous Buck (Step Down)

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

Php558.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php558.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php371.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php306.50
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php291.40
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php284.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange