You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT3799EMSE#PBF

LED Driver, Flyback, 18V input, 1 Output, 300 kHz switch-freq., 3 A out, MSOP-16

LT3799EMSE#PBF - LED Driver, Flyback, 18V input, 1 Output, 300 kHz switch-freq., 3 A out, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3799EMSE#PBF
Order Code:
1898627
Technical Datasheet:
LT3799EMSE#PBF   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Flyback

:
1Outputs

:
3A

:
-

:
MSOP

:
16Pins

:
-

:
18V

:
300kHz

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The LT3799EMSE#PBF is an offline isolated flyback LED Controller with power factor correction specifically designed for driving LEDs. The controller operates using critical conduction mode allowing the use of a small transformer. Using a novel current sensing scheme, the controller is able to deliver a well regulated current to the secondary side without using an optocoupler. A strong gate driver is included to drive an external high voltage MOSFET. Utilizing an onboard multiplier, the LT3799 typically achieves power factors of 0.97. The FAULT pin provides notification of open and short LED conditions. The LT3799 uses a micro-power hysteretic start-up to efficiently operate at offline input voltages, with a third winding to provide power to the part. An internal LDO provides a well regulated supply for the parts internal circuitry and gate driver.
  • Isolated PFC LED driver with minimum number of external components
  • TRIAC dimmable
  • VIN and VOUT limited only by external components
  • Active power factor correction
  • Low harmonic content
  • Accurate regulated LED current ±5% typical
  • Open LED and shorted LED protection

Applications

LED Lighting

No Longer Stocked

Php353.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php353.70
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php235.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php194.40
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php184.50
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php180.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.