You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT3798EMSE#PBF

AC/DC Converter Controller IC, Flyback, 90 VAC - 265 VAC, 1 A output, 100 W, MSOP-16

LT3798EMSE#PBF - AC/DC Converter Controller IC, Flyback, 90 VAC - 265 VAC, 1 A output, 100 W, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3798EMSE#PBF
Order Code:
2097891
Technical Datasheet:
LT3798EMSE#PBF   Datasheet
See all Technical Docs

Product Overview

The LT3798EMSE#PBF is an Isolated Flyback Controller combines active power factor correction (PFC) with no opto-coupler required for output voltage feedback into a single-stage converter. A LT3798 based design can achieve a power factor of greater than 0.97 by actively modulating the input current, allowing compliance with most Harmonic Current Emission requirements. The LT3798 is well suited for a wide variety of off-line applications. The input range can be scaled up or down, depending mainly on the choice of external components. Efficiencies higher than 86% can be achieved with output power levels up to 100W. In addition, the LT3798 can easily be designed into high DC input applications. Transformer specification and design is a critical part of successfully applying the LT3798. A tolerance of ±5% in turns ratio from transformer to transformer could result in a variation of more than ±5% in output regulation.
  • Isolated PFC flyback with minimum number of external components
  • VIN and VOUT limited only by external components
  • Active power factor correction
  • Low harmonic distortion
  • No opto-coupler required
  • Constant-current and constant-voltage regulation
  • Accurate regulated voltage and current (±5% typical)
  • Energy Star compliant (<0.5W no load operation)

Applications

Power Management

Product Information


:
90V

:
265V

:
MSOP

:
16Pins

:
100W

:
Flyback

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

Php360.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php360.70
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php239.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php198.30
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php188.40
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php184.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.