You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT3761IMSE#PBF

Controller PWM, 60V-4.5V supply, 1 MHz, MSOP-16

LT3761IMSE#PBF - Controller PWM, 60V-4.5V supply, 1 MHz, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3761IMSE#PBF
Order Code:
2215157
Technical Datasheet:
LT3761IMSE#PBF   Datasheet
See all Technical Docs

Alternatives for LT3761IMSE#PBF

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The LT3761IMSE#PBF is a DC/DC Controller designed to operate as a constant-current source and constant-voltage regulator. It features a programmable internal PWM dimming signal. The LT3761 is ideally suited for driving high current LEDs, but also has features to make it suitable for charging batteries and super capacitors. The fixed frequency, current-mode architecture results in stable operation over a wide range of supply and output voltages. A voltage feedback pin serves as the input for several LED protection features and also makes it possible for the converter to operate as a constant-voltage source. A frequency adjust pin allows the user to program the frequency from 100kHz to 1MHz to optimize efficiency, performance or external component size. It senses output current at the high side or at the low side of the load. The PWM input can be configured to self-oscillate at fixed frequency with duty ratio programmable from 4 to 96%.
  • Programmable PWM dimming signal generator
  • Analog dimming
  • Output short-circuit protected boost
  • Open LED protection and reporting programmable VIN UVLO with hysteresis
  • C/10 Indication for battery chargers
  • <1µA Low shutdown current
  • High voltage LED strings >100V with ground referred current sense

Applications

Power Management, Industrial, LED Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
4.5V

:
60V

:
MSOP

:
16Pins

:
1MHz

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

Php578.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php578.80
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php332.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php320.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange