You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT3758EMSE#PBF

DC/DC Controller, 5.5V to 100V, 1 Output, Boost, Flyback, Inverting, SEPIC, 1MHz, MSOP-10

LT3758EMSE#PBF - DC/DC Controller, 5.5V to 100V, 1 Output, Boost, Flyback, Inverting, SEPIC, 1MHz, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3758EMSE#PBF
Order Code:
2294958
Technical Datasheet:
LT3758EMSE#PBF   Datasheet
See all Technical Docs

Product Overview

The LT3758EMSE#PBF is a current-mode DC/DC Controller capable of generating either positive or negative output voltages. It can be configured as either a boost, flyback, SEPIC or inverting converter. It drives a low side external N-channel power MOSFET from an internal regulated 7.2V supply. The fixed frequency, current-mode architecture results in stable operation over a wide range of supply and output voltages. The operating frequency of the controller can be set with an external resistor over a 100kHz to 1MHz range and can be synchronized to an external clock using the SYNC pin. A minimum operating supply voltage of 5.5V and a low shutdown quiescent current of less than 1µA, makes it ideal. It features soft-start and frequency foldback functions to limit inductor current during start-up and output short-circuit.
  • Positive or negative output voltage programming with a single feedback pin
  • Current mode control provides excellent transient response
  • Synchronizable to an external clock
  • <1µA Low shutdown current
  • Internal 7.2V Low dropout voltage regulator
  • Programmable input undervoltage lockout with hysteresis
  • Programmable soft-start

Applications

Automotive, Communications & Networking, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5.5V

:
100V

:
1 Output

:
-

:
MSOP

:
10Pins

:
1MHz

:
Boost, Flyback, Inverting, SEPIC

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

Php383.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php383.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php220.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php212.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange