You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT3724EFE#PBF

DC/DC Controller, Current Mode, 4V to 60V, 1 Output, Boost, Buck, Inverting, SEPIC, 225kHz, TSSOP-16

LT3724EFE#PBF - DC/DC Controller, Current Mode, 4V to 60V, 1 Output, Boost, Buck, Inverting, SEPIC, 225kHz, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3724EFE#PBF
Order Code:
1273820
Technical Datasheet:
LT3724EFE#PBF   Datasheet
See all Technical Docs

Product Overview

The LT3724EFE#PBF is a DC/DC Controller offers a wide 4 to 60V input range (7.5V minimum startup voltage) and can implement step-down, step-up, inverting and SEPIC topologies. The LT3724 includes burst mode operation, which reduces quiescent current below 100µA and maintains high efficiency at light loads. An internal high voltage bias regulator allows for simple biasing and can be back driven to increase efficiency. Additional features include fixed frequency current-mode control for fast line and load transient response, a gate driver capable of driving large N-channel MOSFETs, a precision under voltage lockout function, 10µA shutdown current, short-circuit protection and a programmable soft-start function that directly controls output voltage slew rates at startup which limits inrush current, minimizes overshoot and facilitates supply sequencing.
  • ±1.3% Reference accuracy
  • 200kHz Fixed frequency
  • Drives N-channel MOSFET
  • Programmable soft-start
  • Programmable under voltage lockout
  • Internal high voltage regulator for gate drive
  • Thermal shutdown
  • Current limit unaffected by duty cycle

Applications

Automotive, Industrial, Power Management, Avionics, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4V

:
60V

:
1 Output

:
-

:
TSSOP

:
16Pins

:
225kHz

:
Boost, Buck, Inverting, SEPIC

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

Php487.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php487.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php323.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php267.60
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php254.20
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php248.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange