You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT3685EMSE#PBF

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-36Vin, 790mV-20Vout, 2Aout, MSOP-10

LT3685EMSE#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-36Vin, 790mV-20Vout, 2Aout, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3685EMSE#PBF
Order Code:
1663580
Technical Datasheet:
LT3685EMSE#PBF   Datasheet
See all Technical Docs

Product Overview

The LT3685EMSE#PBF is an Adjustable 2.4MHz Step-Down Monolithic Switching Regulator accepts input voltages up to 38V operating and 60V maximum. An internal overvoltage protection circuit turns off the power switch when VIN is above 38V typical (36V minimum) which then allows the part to safely withstand 60V transients. A high efficiency 0.25 switch is included on the die along with a boost Schottky diode and the necessary oscillator, control and logic circuitry. Current mode topology is used for fast transient response and good loop stability. The LT3685's high operating frequency allows the use of small, low cost inductors and ceramic capacitors resulting in low output ripple while keeping total solution size to a minimum. The low current shutdown mode reduces input supply current to less than 1µA while a resistor and capacitor on the RUN/SS pin provide a controlled output voltage ramp (soft-start). A power good flag signals when VOUT reaches 86% of the programmed output voltage.
  • Overvoltage lockout protects circuit through 60V transients
  • 200kHz to 2.4MHz Adjustable switching frequency
  • Low shutdown current (IQ < 1µA)
  • Integrated boost diode
  • Synchronizable between 250kHz to 2MHz
  • Power good flag
  • Saturating switch design (0.25R on-resistance)
  • 0.790V Feedback reference voltage
  • Soft-start capability

Applications

Automotive, Consumer Electronics, Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buck (Step Down)

:
3.6V

:
36V

:
1Outputs

:
MSOP

:
10Pins

:
2A

:
790mV

:
20V

:
2.4MHz

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

Php513.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php513.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php294.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php284.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange