You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT3682EDD#PBF

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-36Vin, 800mV-20Vout, 1Aout, DFN-12

LT3682EDD#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-36Vin, 800mV-20Vout, 1Aout, DFN-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3682EDD#PBF
Order Code:
1696230
Technical Datasheet:
LT3682EDD#PBF   Datasheet
See all Technical Docs

Product Overview

The LT3682EDD#PBF is an adjustable frequency monolithic buck Switching Regulator accepts input voltage up to 36V. A high efficiency 0.5R switch is included on the device along with a boost diode and the necessary oscillator, control and logic circuitry. Current-mode topology is used for fast transient response and good loop stability. A SYNC pin allows the user to synchronize the part to an external clock and to choose between low ripple Burst Mode® operation and standard PWM operation. The low ripple Burst Mode® maintains high efficiency at low output currents while keeping output ripple below 15mV in typical applications. Shutdown reduces input supply current to less than 1µA while a resistor and capacitor on the RUN/SS pin provide a controlled output voltage ramp (soft-start). A power good flag signals when VOUT reaches 90% of the programmed output voltage.
  • Short-circuit protection
  • Soft-start capability
  • Power good flag
  • Overvoltage lockout protects circuits through 60V transients
  • Synchronizable between 300kHz and 2.2MHz
  • 0.8V Feedback reference voltage

Applications

Automotive, Industrial, Portable Devices, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buck (Step Down)

:
3.6V

:
36V

:
1Outputs

:
DFN

:
12Pins

:
1A

:
800mV

:
20V

:
2.2MHz

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

Php462.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php462.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php307.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php254.20
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php241.60
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php236.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange