You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT3652EDD#PBF

Battery Charger Lead Acid, LiFePO4, Li-Ion, Li-Pol battery, 32V input, 14.4V / 2A charge, DFN-12

LT3652EDD#PBF - Battery Charger Lead Acid, LiFePO4, Li-Ion, Li-Pol battery, 32V input, 14.4V / 2A charge, DFN-12
LT3652EDD#PBF - Battery Charger Lead Acid, LiFePO4, Li-Ion, Li-Pol battery, 32V input, 14.4V / 2A charge, DFN-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3652EDD#PBF
Order Code:
2295370
Technical Datasheet:
LT3652EDD#PBF   Datasheet
See all Technical Docs

Product Overview

The LT3652EDD#PBF is a Power Tracking Battery Charger for solar power provides a constant-current/constant-voltage charge characteristic with maximum charge current externally programmable up to 2A. The charger employs a 3.3V float voltage feedback reference, so any desired battery float voltage up to 14.4V can be programmed with a resistor divider. It employs an input voltage regulation loop, which reduces charge current if the input voltage falls below a programmed level, set with a resistor divider. When the LT3652 is powered by a solar panel, the input regulation loop is used to maintain the panel at peak output power. The LT3652 can be configured to terminate charging when charge current falls below 1/10 of the programmed maximum (C/10). Once charging is terminated, the LT3652 enters a low-current (85µA) standby mode. An auto-recharge feature starts a new charging cycle if the battery voltage falls 2.5% below the programmed float voltage.
  • Input supply voltage regulation loop for peak power tracking in (MPPT) solar applications
  • Wide input voltage range (4.95 to 32V, 40V absolute maximum)
  • Up to 2A programmable charge current
  • User selectable termination (C/10 or on-board termination timer)
  • Resistor programmable float voltage up to 14.4V
  • No VIN blocking diode required for battery voltages (<=4.2V)
  • 1MHz Fixed frequency
  • 0.5% Float voltage reference accuracy
  • 5% Charge current accuracy
  • 2.5% C/10 detection accuracy
  • Binary-coded open-collector status pins

Applications

Alternative Energy, Portable Devices, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Lead Acid, LiFePO4, Li-Ion, Li-Pol

:
32V

:
14.4V

:
2A

:
DFN

:
12Pins

:
-

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

No Longer Stocked

Php498.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php498.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php285.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php275.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange