You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT3593ES6#TRMPBF

Led Driver, 1 Output, Boost (Step Up), 2.7V-5.5V in, 1MHz switch, 45V/20mA out, TSOT-23-6

LT3593ES6#TRMPBF - Led Driver, 1 Output, Boost (Step Up), 2.7V-5.5V in, 1MHz switch, 45V/20mA out, TSOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3593ES6#TRMPBF
Order Code:
1609755
Technical Datasheet:
LT3593ES6#TRMPBF   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Boost (Step Up)

:
2.7V

:
5.5V

:
45V

:
45mA

:
1MHz

:
1Outputs

:
SMD

:
TSOT-23

:
6Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The LT3593ES6#TRMPBF is a step-up DC/DC Converter designed to drive up to 10 white LEDs in series from a Li-ion cell. Series connection of the LEDs provides identical LED currents and eliminates the need for ballast resistors. The device features unique high-side LED current sense that enables the part to function as a one wire current source where the low-side of the LED string can be returned to ground anywhere. Additional features include output disconnect in shutdown, open LED protection and 1-pin shutdown/LED current control. The CTRL pin is toggled to adjust the LED current via an internal counter and a 5-bit DAC. The LT3593 switches at 1MHz, allowing the use of tiny external components. Constant frequency switching results in low input noise and a small output capacitor.
  • One pin shutdown and current programming
  • LEDs disconnected in shutdown
  • ±5% Output current accuracy at full scale
  • Requires only 1µF output capacitor
  • 3µA Low shutdown current

Applications

Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Audio

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1609755RL Check stock

No Longer Stocked

Php237.30

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php237.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php131.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange