You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT3580MPMS8E#PBF

DC-DC Switching Boost, Inverting Regulator, Adjustable, 2.5V-32V in, 550mA out, 2.5MHz, MSOP-8

LT3580MPMS8E#PBF - DC-DC Switching Boost, Inverting Regulator, Adjustable, 2.5V-32V in, 550mA out, 2.5MHz, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3580MPMS8E#PBF
Order Code:
2115865
Technical Datasheet:
LT3580MPMS8E#PBF   Datasheet
See all Technical Docs

Alternatives for LT3580MPMS8E#PBF

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The LT3580MPMS8E#PBF is a PWM DC-to-DC Converter containing an internal 2A/42V switch. It can be configured as either a boost, SEPIC or inverting converter. Capable of generating 12V at 550mA or -12V at 350mA from a 5V input, the LT3580 is ideal for many local power supply designs. The LT3580 has an adjustable oscillator, set by a resistor from the RT pin to ground. Additionally, the LT3580 can be synchronized to an external clock. The free running or synchronized switching frequency range of the part can be set between 200kHz and 2.5MHz. The LT3580 also features innovative SHDN pin circuitry that allows for slowly varying input signals and an adjustable undervoltage lockout function.
  • Adjustable switching frequency
  • Single feedback resistor sets VOUT
  • Synchronizable to external clock
  • High gain SHDN pin accepts slowly varying input signals
  • Integrated soft-start function
  • Easily configurable as a boost or inverting converter
  • User configurable undervoltage lockout (UVLO)
  • 300mV at 1.5A Typical low VCESAT switch

Applications

Power Management, Sensing & Instrumentation, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Boost, Inverting

:
2.5V

:
32V

:
1Outputs

:
MSOP

:
8Pins

:
550mA

:
-

:
42V

:
2.5MHz

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

Php1,317.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,317.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php777.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php749.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange