You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT3579EFE#PBF

DC-DC Switching Boost, Inverting Regulator, Adjustable, 2.5V-16V in, 6A out, 2.5MHz, TSSOP-20

LT3579EFE#PBF - DC-DC Switching Boost, Inverting Regulator, Adjustable, 2.5V-16V in, 6A out, 2.5MHz, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3579EFE#PBF
Order Code:
1839071
Technical Datasheet:
LT3579EFE#PBF   Datasheet
See all Technical Docs

Product Overview

The LT3579EFE#PBF is a PWM DC-to-DC converter with built-in fault protection features to aid in protecting against output shorts, input/output overvoltage and over-temperature conditions. The LT3579 is ideal for many local power supply designs. It can be easily configured in boost, SEPIC, inverting or flyback configurations and is capable of generating 12V at 1.7A or -12V at 1.2A from a 5V input. The switching frequency range can be set between 200kHz and 2.5MHz. The part may be clocked internally at a frequency set by the resistor from the RT pin to ground or it may be synchronized to an external clock.
  • Output short-circuit protection
  • User configurable undervoltage lockout
  • Can be synchronized to external clock
  • Can synchronize other switching regulators
  • High gain /SHDN pin accepts slowly varying input signals
  • 250mV at 5.5A typical low VCESAT switch
  • 6A, 42V combined power switch

Applications

Power Management, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Boost, Inverting

:
2.5V

:
16V

:
1Outputs

:
TSSOP

:
20Pins

:
6A

:
-

:
100V

:
2.5MHz

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

Php541.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php541.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php359.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php297.50
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php282.70
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php276.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange