You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT3518EUF#PBF

Led Driver, 1 Output, Boost, Buck, Buck-Boost, 3V-30V in, 2.5MHz switch, 7V/1.5A out, QFN-16

LT3518EUF#PBF - Led Driver, 1 Output, Boost, Buck, Buck-Boost, 3V-30V in, 2.5MHz switch, 7V/1.5A out, QFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3518EUF#PBF
Order Code:
1432694
Technical Datasheet:
LT3518EUF#PBF   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Boost, Buck, Constant Current

:
3V

:
30V

:
40V

:
2.3A

:
2.5MHz

:
1Outputs

:
SMD

:
QFN

:
16Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The LT3518EUF#PBF is a current mode DC/DC Converter with an internal 2.3A, 45V switch specifically designed to drive LEDs. The LT3518 operates as a LED driver in boost, buck mode and buck-boost mode. It combines a traditional voltage loop and unique current loop to operate as a constant-current source or constant-voltage source. Programmable switching frequency allows optimization of the external components for efficiency or component size. The switching frequency of the LT3518 can be synchronized to an external clock signal. The LED current is externally programmable with a 100mV sense resistor. The external PWM input provides 3000:1 LED dimming. The CTRL pin provides further 10:1 dimming ratio.
  • Open LED protection
  • Gate driver for PMOS LED disconnect
  • Constant-current and constant-voltage regulation
  • <1µA Low shutdown current
  • 100mV High-side current sense

Applications

LED Lighting, Automotive, Avionics, Consumer Electronics

No Longer Stocked

Php480.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php480.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php275.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php266.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange