You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT3510IFE#PBF

DC/DC Switching Regulator, Buck, 2 Output, 3.1 V to 25 V in, 22.5 V/2 A out, 1.8 MHz, TSSOP-20

LT3510IFE#PBF - DC/DC Switching Regulator, Buck, 2 Output, 3.1 V to 25 V in, 22.5 V/2 A out, 1.8 MHz, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3510IFE#PBF
Order Code:
2294934
Technical Datasheet:
LT3510IFE#PBF   Datasheet
See all Technical Docs

Product Overview

The LT3510IFE#PBF is a dual current mode PWM step-down DC/DC Converter with two internal 2.5A switches. Independent input voltage, feedback, soft-start and power good pins for each channel simplify complex power supply tracking/sequencing requirements. Both converters are synchronized to either a common external clock input or a resistor programmable fixed 250kHz to 1.5MHz internal oscillator. At all frequencies, a 180° phase relationship between channels is maintained, reducing voltage ripple and component size. Programmable frequency allows for optimization between efficiency and external component size. Minimum input-to-output voltage ratios are improved by allowing the switch to stay on through multiple clock cycles, only switching off when the boost capacitor needs recharging, resulting in ~95% maximum duty cycle. Each output can be independently disabled using its own soft-start pin or by using the SHDN pin the entire part can be placed in a low quiescent current shutdown mode.
  • Independent supply to each regulator
  • Antiphase switching
  • Outputs can be paralleled
  • Independent, sequential, ratiometric or absolute tracking between outputs
  • Independent soft-start and power good pins
  • Enhanced short-circuit protection
  • 95% Maximum duty cycle low dropout
  • <10µA Low shutdown current

Applications

Communications & Networking, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Output

:
3.1V

:
25V

:
TSSOP

:
20Pins

:
2A

:
2A

:
22.5V

:
22.5V

:
Adjustable

:
1.8MHz

:
Buck (Step Down)

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

Php637.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php637.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php395.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php352.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange