You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT3505EDD#PBF

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-36Vin, 780mV-31.32Vout, 1.2Aout, DFN-8

LT3505EDD#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-36Vin, 780mV-31.32Vout, 1.2Aout, DFN-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3505EDD#PBF
Order Code:
1663568
Technical Datasheet:
LT3505EDD#PBF   Datasheet
See all Technical Docs

Product Overview

The LT3505EDD#PBF is a current-mode PWM step-down DC-to-DC Converter with an internal 1.4A power switch. The wide operating input range of 3.6 to 36V (40V maximum) makes the LT3505 ideal for regulating power from a wide variety of sources, including unregulated wall transformers and 24V industrial supplies. The oscillator can be programmed for high frequency operation allowing the use of tiny, external components or it can be programmed for lower frequency operation to maximize efficiency. Cycle-by-cycle current limit provides protection against shorted outputs and soft-start eliminates input current surge during start-up. The low current (<2µA) shutdown mode provides output disconnect, enabling easy power management in battery-powered systems.
  • Short-circuit robust
  • Soft-start function
  • Uses tiny capacitors and inductors
  • 350mV at 1A Low VCESAT switch

Applications

Automotive, Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buck (Step Down)

:
3.6V

:
36V

:
1Outputs

:
DFN

:
8Pins

:
1.2A

:
780mV

:
31.32V

:
3MHz

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

Php376.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php376.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php250.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php207.00
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php196.60
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php192.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange