You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT3465ES6#PBF

LED Driver, Boost (Step Up), 2.7-16V input, 1.2 MHz switch-freq., 30V/340 mA out, TSOT-23-6

LT3465ES6#PBF - LED Driver, Boost (Step Up), 2.7-16V input, 1.2 MHz switch-freq., 30V/340 mA out, TSOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3465ES6#PBF
Order Code:
1226269
Technical Datasheet:
LT3465ES6#PBF   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Boost (Step Up)

:
2.7V

:
16V

:
30V

:
340mA

:
1.2MHz

:
1Outputs

:
SMD

:
SOT-23

:
6Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The LT3465ES6#PBF is a step-up DC/DC Converter designed to drive up to six LEDs in series from a Li-ion cell. Series connection of the LEDs provides identical LED currents and eliminates the need for ballast resistors. This device integrates the Schottky diode required externally on competing devices. Additional features include output voltage limiting when LEDs are disconnected, one-pin shutdown and dimming control. The LT3465 switches at 1.2MHz, allowing the use of tiny external components. Constant frequency switching results in low input noise and a small output capacitor. Just 0.22µF is required for 3, 4 or 5-LED applications.
  • Internal soft-start
  • Inherently matched LED current
  • No external Schottky diode required
  • Open LED protection
  • Requires only 0.22µF output capacitor

Applications

Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Communications & Networking, Audio

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1226269RL Check stock

No Longer Stocked

Php232.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php232.90
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php136.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php131.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange