You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT3460ES5#TRMPBF

DC-DC Switching Boost (Step Up) Regulator, Adjustable, 2.5V-16Vin, 1.25V-36Vout, 180mAout, TSOT-23-5

LT3460ES5#TRMPBF - DC-DC Switching Boost (Step Up) Regulator, Adjustable, 2.5V-16Vin, 1.25V-36Vout, 180mAout, TSOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3460ES5#TRMPBF
Order Code:
1663819
Technical Datasheet:
LT3460ES5#TRMPBF   Datasheet
See all Technical Docs

Product Overview

The LT3460ES5#TRMPBF is a general purpose step-up DC-to-DC Converter for use with TFT-LCD bias supply. The LT3460 switch at 1.7MHz, allowing the use of tiny and low height capacitors and inductors. The constant frequency results in low, predictable output noise that is easy to filter. The high voltage switches in the LT3460 are rated at 38V, making the device ideal for boost converters up to 36V. The LT3460 can generate 12V at up to 70mA from a 5V supply.
  • Uses small surface mount components
  • 300mA Integrated switch
  • <1µA Low shutdown current

Applications

Consumer Electronics, Power Management, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Boost (Step Up)

:
2.5V

:
16V

:
1Outputs

:
TSOT-23

:
5Pins

:
180mA

:
1.25V

:
36V

:
1.7MHz

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1663819RL Check stock

No Longer Stocked

Php257.20

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php257.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php150.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php142.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange