You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT3437EFE#PBF

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.3V-60Vin, 1.25V-72Vout, 500mAout, TSSOP-16

LT3437EFE#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.3V-60Vin, 1.25V-72Vout, 500mAout, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3437EFE#PBF
Order Code:
1273813
Technical Datasheet:
LT3437EFE#PBF   Datasheet
See all Technical Docs

Product Overview

The LT3437EFE#PBF is a monolithic buck Switching Regulator accepts input voltage up to 80V. A high efficiency 500mA, 0.8R switch is included on the die along with all the necessary oscillator, control and logic circuitry. Current-mode topology is used for fast transient response and good loop stability. Innovative design techniques along with a new high voltage process achieve high efficiency over a wide input range. Efficiency is maintained over a wide output current range by employing Burst Mode® operation at low currents, utilizing the output to bias the internal circuitry and by using a supply boost capacitor to fully saturate the power switch. Burst Mode® operation can be defeated by a logic high signal on the SYNC pin which results in lower light load ripple at the expense of light load efficiency. Patented circuitry maintains peak switch current over the full duty cycle range. Shutdown reduces input supply current to less than 1µA.
  • Defeatable Burst Mode® operation
  • Peak switch current maintained over full duty cycle range
  • Easily synchronizable
  • Soft-start capability
  • Load dump (input transient) protection to 80V
  • 100µA Quiescent current
  • 0.8R On-resistance saturating switch design
  • 1.25V Feedback reference voltage

Applications

Power Management, Automotive, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buck (Step Down)

:
3.3V

:
60V

:
1Outputs

:
TSSOP

:
16Pins

:
500mA

:
1.25V

:
72V

:
240kHz

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

Php375.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php375.80
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php215.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php208.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange