You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT1377CS8#PBF
DC-DC Switching Boost, Flyback, Inverting Regulator, Adjustable, 2.7V-30V in, 1.5A out, 1MHz, SOIC-8
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT1377CS8#PBF
- Order Code:
- 1273750
- Technical Datasheet:
- LT1377CS8#PBF Datasheet
Product Overview
- Nonlinear error amplifier transconductance reduces output overshoot on start-up or overload recovery
- Oscillator frequency shifting protects external components during overload conditions
- Faster switching with increased efficiency
- All surface mount components
- Regulates positive or negative outputs
- Easy external synchronization
- 4.7µH Uses small inductors
Applications
Power Management, Computers & Computer Peripherals
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Boost, Buck, Cuk, Flyback, Inverting
- :
- 2.7V
- :
- 30V
- :
- 1Outputs
- :
- SOIC
- :
- 8Pins
- :
- 1.5A
- :
- -
- :
- 35V
- :
- 1MHz
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php665.00 | |
25+ | Php442.00 | |
100+ | Php365.40 | |
250+ | Php347.20 | |
500+ | Php339.40 |
Pricing is unavailable. Please contact customer services.