You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT1374CR#PBF
DC-DC Switching Buck (Step Down) Regulator, Adjustable, 5V-25Vin, 2.42V-21.5Vout, 4.5Aout, TO-263-7
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT1374CR#PBF
- Order Code:
- 2252750
- Technical Datasheet:
- LT1374CR#PBF Datasheet
Alternatives for LT1374CR#PBF
Product Overview
- Uses all surface mount components
- Cycle-by-cycle current limiting
- Easily synchronizable
- Inductor size reduced to 1.8µH
- 0.07R Saturating switch design
Applications
Portable Devices, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buck (Step Down)
- :
- 5V
- :
- 25V
- :
- 1Outputs
- :
- TO-263 (D2PAK)
- :
- 7Pins
- :
- 4.5A
- :
- 2.42V
- :
- 21.5V
- :
- 500kHz
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php659.40 | |
25+ | Php460.70 | |
100+ | Php407.00 | |
250+ | Php380.60 | |
500+ | Php372.80 |
Pricing is unavailable. Please contact customer services.