You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LT1372CS8#PBF

DC-DC Switching Boost, Flyback, Inverting Regulator, Adjustable, 2.7V-30Vin 1.5Aout, 580kHz, SOIC-8

LINEAR TECHNOLOGY LT1372CS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1372CS8#PBF
Order Code:
1273736
Technical Datasheet:
LT1372CS8#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1372CS8#PBF is a monolithic high frequency Switching Regulator for use with CCFL backlight driver. It can be operated in all standard switching configurations including boost, buck, flyback, forward, inverting and Cuk. A 1.5A high efficiency switch is included on the die, along with all oscillator, control and protection circuitry. The LT1372 typically consumes only 4mA quiescent current and has higher efficiency than previous parts. High frequency switching allows for very small inductors to be used. All surface mount components consume less than 0.5 square inch of board space. New design techniques increase flexibility and maintain ease of use. Switching is easily synchronized to an external logic level source. A logic low on the shutdown pin reduces supply current to 12µA. Unique error amplifier circuitry can regulate positive or negative output voltage while maintaining simple frequency compensation techniques.
  • Nonlinear error amplifier transconductance reduces output overshoot on start-up or overload recovery
  • Oscillator frequency shifting protects external components during overload conditions
  • Faster switching with increased efficiency
  • All surface mount components
  • Regulates positive or negative outputs
  • Easy external synchronization
  • 4.7µH Uses small inductors

Applications

Power Management, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Boost, Buck, Cuk, Flyback, Inverting

:
2.7V

:
30V

:
1Outputs

:
SOIC

:
8Pins

:
1.5A

:
-

:
30V

:
580kHz

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

Php512.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php512.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php357.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php316.10
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php295.70
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php289.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange