You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LT1308BIS8#PBF

DC-DC Switching Boost Step Up Regulator, Adjustable, 1V-10V in, 2A out, 600kHz, SOIC-8

LINEAR TECHNOLOGY LT1308BIS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1308BIS8#PBF
Order Code:
2238168
Technical Datasheet:
LT1308BIS8#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1308BIS8#PBF is a micropower fixed frequency step-up DC-to-DC Converter operate over a 1 to 10V input voltage range. It is improved versions of the LT1308 and is recommended for use in new designs. It features continuous switching at light loads and operates at a quiescent current of 2.5mA. Low-battery detector accuracy is significantly tighter than the LT1308. The 200mV reference is specified at ±2% at room and ±3% over temperature. The shutdown pin enables the device when it is tied to a 1V or higher source and does not need to be tied to VIN as on the LT1308. An internal VC clamp results in improved transient response and the switch voltage rating has been increased to 36V, enabling higher output voltage applications.
  • Starts into heavy loads
  • Pin-for-pin upgrade compatible with LT1308
  • 5V at 1A from a single Li-ion cell
  • 5V at 800mA in SEPIC mode from four NiCd cells
  • 300mV at 2A Low VCESAT switch
  • 1µA Maximum low quiescent current in shutdown

Applications

Consumer Electronics, Power Management, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Boost (Step Up)

:
1V

:
10V

:
1Outputs

:
SOIC

:
8Pins

:
2A

:
-

:
34V

:
600kHz

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

Php617.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php617.80
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php341.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange