You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LT1307CS8#PBF

DC-DC Switching Boost Step Up Regulator, Adjustable, 1V-5V in, 28V/100mA out, 600kHz, SOIC-8

LINEAR TECHNOLOGY LT1307CS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1307CS8#PBF
Order Code:
9560408
Technical Datasheet:
LT1307CS8#PBF   Datasheet
See all Technical Docs

Alternatives for LT1307CS8#PBF

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The LT1307CS8#PBF is a micropower fixed frequency DC-to-DC Converter operates from an input voltage as low as 1V. First in the industry to achieve true current-mode PWM performance from a single cell supply, it features automatic shifting to power saving Burst Mode® operation at light loads. High efficiency is maintained over a broad 100µA to 100mA load range. The device contains a low-battery detector with a 200mV reference and shut down to less than 5µA. No load quiescent current of the LT1307 is 50µA and the internal NPN power switch handles a 500mA current with a voltage drop of just 295mV. The high frequency (600kHz) switching allows the use of tiny surface mount multilayer ceramic (MLC) capacitors along with small surface mount inductors. The device work with just 10µF of output capacitance and require only 1µF of input bypassing.
  • Uses small ceramic capacitors
  • Starts into full load
  • Low-battery detector
  • Automatic Burst Mode® operation at light load
  • 3µA Low shutdown current
  • 3.3V at 75mA from a single cell

Applications

Communications & Networking, Sensing & Instrumentation, Power Management, Portable Devices, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Boost (Step Up)

:
1V

:
5V

:
1Outputs

:
SOIC

:
8Pins

:
100mA

:
-

:
28V

:
600kHz

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

Php338.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php338.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php187.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange