You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT1303CS8#PBF
DC-DC Switching Boost Step Up Regulator, Adjustable, 1.8V-10V in, 25V/200mA out, 185kHz, SOIC-8
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT1303CS8#PBF
- Order Code:
- 1273718
- Technical Datasheet:
- LT1303CS8#PBF Datasheet
Alternatives for LT1303CS8#PBF
Product Overview
- Low-battery detector
- Uses inexpensive surface mount inductors
- Up to 88% efficiency
- 170mV at 1A Typical low VCESAT switch
Applications
Computers & Computer Peripherals, Portable Devices, Sensing & Instrumentation, Wireless, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Boost (Step Up)
- :
- 1.8V
- :
- 10V
- :
- 1Outputs
- :
- SOIC
- :
- 8Pins
- :
- 200mA
- :
- -
- :
- 25V
- :
- 185kHz
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php403.90 | |
25+ | Php223.40 |
Pricing is unavailable. Please contact customer services.