You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT1302CS8#PBF
DC-DC Switching Boost Step Up Regulator, Adjustable, 2.2V-8V in, 1.24V-25V out, 310kHz, SOIC-8
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT1302CS8#PBF
- Order Code:
- 1273716
- Technical Datasheet:
- LT1302CS8#PBF Datasheet
Alternatives for LT1302CS8#PBF
Product Overview
- Burst Mode™ operation at light load
- Current-mode operation for excellent line and load transient response
- High output current
- 310mV at 2A Typical low VCESAT switch
Applications
Computers & Computer Peripherals, Portable Devices, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Boost (Step Up)
- :
- 2.2V
- :
- 8V
- :
- 1Outputs
- :
- SOIC
- :
- 8Pins
- :
- -
- :
- 1.24V
- :
- 25V
- :
- 310kHz
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php539.00 | |
25+ | Php358.10 | |
100+ | Php296.20 | |
250+ | Php281.00 | |
500+ | Php274.90 | |
2500+ | Php264.60 |
Pricing is unavailable. Please contact customer services.