You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT1301CS8#PBF
Boost (Step Up) Switching Regulator, Fixed, 1.8V-10V In, 12V Out, SOIC-8
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT1301CS8#PBF
- Order Code:
- 1273712
- Technical Datasheet:
- LT1301CS8#PBF Datasheet
Product Overview
- Better high current efficiency than CMOS
- Up to 89% Efficiency
- Shutdown to 10µA
- ILIM Pin programs peak switch current
- Uses inexpensive surface mount inductors
- 120µA Quiescent current
Applications
Computers & Computer Peripherals, Portable Devices, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Boost (Step Up)
- :
- 1.8V
- :
- 10V
- :
- SOIC
- :
- 8Pins
- :
- -
- :
- 12V
- :
- 185kHz
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php403.90 | |
25+ | Php223.40 |
Pricing is unavailable. Please contact customer services.