You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT1259CN#PBF
Operational Amplifier, Dual, 2 Amplifier, 130 MHz, 1600 V/µs, ± 2V to ± 15V, DIP, 14 Pins
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT1259CN#PBF
- Order Code:
- 1136639
- Technical Datasheet:
- LT1259CN#PBF Datasheet
Product Overview
- 90MHz Bandwidth on ±5V
- 0.1dB Gain flatness >30MHz
- Completely off in shutdown, 0µA supply current
- 60mA Output current
- 5mA/amplifier Low supply current
- 0.016% Differential gain
- 0.075° Differential phase
- 100ns Fast turn-on time
- 40ns Fast turn-off time
Applications
Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2 Amplifier
- :
- 130MHz
- :
- 1600V/µs
- :
- ± 2V to ± 15V
- :
- DIP
- :
- 14Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php362.80 | |
25+ | Php214.80 | |
100+ | Php201.30 |
Pricing is unavailable. Please contact customer services.