You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT1252CN8#PBF
Video Amplifier, 1 Amplifiers, 100 MHz, 250 V/µs, 0 °C, 70 °C, 55 mA
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT1252CN8#PBF
- Order Code:
- 9560360
- Technical Datasheet:
- LT1252CN8#PBF Datasheet
Product Overview
- Continuous output short-circuit duration
- 85mW at ±5V Low power
- Flat to 30MHz, 0.1dB
- ±15mA Input current
Applications
Imaging, Video & Vision, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Amplifiers
- :
- 100MHz
- :
- 250V/µs
- :
- 0°C
- :
- 70°C
- :
- 55mA
- :
- ± 2V to ± 14V
- :
- DIP
- :
- 8Pins
- :
- Single Ended
- :
- -
- :
- -
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php279.70 | |
25+ | Php186.20 | |
100+ | Php154.20 | |
1000+ | Php142.90 |
Pricing is unavailable. Please contact customer services.