You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT1243CS8#PBF
PWM Control Current, 25V-8.2V supply, 500 kHz, 5V/1A out, SOIC-8
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT1243CS8#PBF
- Order Code:
- 1273696
- Technical Datasheet:
- LT1243CS8#PBF Datasheet
Product Overview
- <250µA Low start-up current
- 50ns Current sense delay
- Undervoltage lockout with hysteresis
- No cross-conduction current
- Trimmed bandgap reference
- 1A Totem pole output
- Trimmed oscillator frequency and sink current
- Active pull-down on reference and output during undervoltage lockout
- 18V High level output clamp
- Current sense leading edge blanking
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 15V
- :
- 5V
- :
- 1A
- :
- 8.2V
- :
- 25V
- :
- SOIC
- :
- 8Pins
- :
- 500kHz
- :
- 0°C
- :
- 100°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php362.40 | |
25+ | Php200.90 |
Pricing is unavailable. Please contact customer services.